Gesipa 1433664 Blind Rivet Diameter 4x12mm Brass Copper 50Piece Durable Assembly

Image Representative of Range

Gesipa 1433664 Blind Rivet Diameter 4x12mm Brass Copper 50Piece Durable Assembly

MPN
1433664
Brand
Gesipa
EAN-13
4007081353038
Order Code
09-1979
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £13.32 £11.50
10+ £10.81
100+ £10.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Gesipa 1433664 blind rivet features a 4 mm diameter and 12 mm length, made from brass and copper. This durable fastener is ideal for joining materials where access is restricted to one side. Gesipa 1433664 blind rivet 50 pc(s) is often used in automotive and construction industries for reliable assembly.
Type Blind rivet
Diameter 4mm
Length 12mm
Material Brass
Clamping Range 6 - 9mm
Dim (Ø x L) 4 mm x 12 mm
Head Shape Truss head
Max. clamping range 9mm
Min. clamping range 6mm

Reviews

Be the first to submit a review

Trustpilot