Christmas Opening Hours and Delivery Dates here
Gesipa 1433663 Blind Rivet Dia.4mm L10mm Brass Copper 50Pieces Durable Assembly

Gesipa 1433663 Blind Rivet Dia.4mm L10mm Brass Copper 50Pieces Durable Assembly

Order Code:

09-1978

Brand: Gesipa MPN: 1433663 EAN-13: 4007081353021

Discontinued


Manufactured by Gesipa, the 1433663 blind rivet is made of brass and copper and measures 4 mm in diameter and 10 mm in length. This pack contains 50 pieces, ideal for secure fastening in construction and repair applications. Typical uses include binding materials in automotive projects and joining metal sheets.
Type Blind rivet
Rivet Diameter 4mm
Material Brass
Clamping Range 4.5 - 6.5 mm
Dim (Ø x L) 4 mm x 10 mm
Head Shape Truss head
Length 10mm
Max. clamping range 6.5mm
Min. clamping range 4.5mm

Trustpilot