Gesipa 1433621 Blind Rivet Diameter 3mm x L6mm Stainless Steel 500 Pieces

Image Representative of Range

Gesipa 1433621 Blind Rivet Diameter 3mm x L6mm Stainless Steel 500 Pieces

MPN
1433621
Brand
Gesipa
EAN-13
4007081330138
Order Code
09-1975
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £51.12 £43.45
10+ £41.92
100+ £41.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gesipa 1433621 blind rivet is made of stainless steel and has dimensions of 3 mm by 6 mm. It is commonly used in construction and automotive industries for secure fastening. This package contains 500 pieces, providing ample supply for various applications.
Type Blind rivet
Diameter 3mm
Length 6mm
Material A2
Clamping Range 1 - 3mm
Dim (Ø x L) 3 mm x 6 mm
Factory colour Colourless
Head Shape Truss head
Max. clamping range 3mm
Min. clamping range 1mm

Reviews

Be the first to submit a review

Trustpilot