Gesipa 1433573 Blind Rivet Diameter 4mm x 12mm Steel 100Pc Safe Durable Assembly

Image Representative of Range

Gesipa 1433573 Blind Rivet Diameter 4mm x 12mm Steel 100Pc Safe Durable Assembly

MPN
1433573
Brand
Gesipa
EAN-13
4007081313155
Order Code
09-1974
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £10.94 £9.34
10+ £8.78
100+ £8.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Gesipa 1433573 blind rivet, featuring a 4 mm diameter and 12 mm length, made entirely of steel. The rivet is designed for durability and reliable fastening in various applications. It is commonly used to securely join materials where access is only possible from one side.
Type Blind rivet
Diameter 4mm
Length 12mm
Material zinc plated
Clamping Range 6 - 9mm
Dim (Ø x L) 4 mm x 12 mm
Head Shape Truss head
Max. clamping range 9mm
Min. clamping range 6mm

Reviews

Be the first to submit a review

Trustpilot