Gesipa 1433572 Blind Rivet 4mm x 10mm Steel 100Pieces Durable Assembly

Image Representative of Range

Gesipa 1433572 Blind Rivet 4mm x 10mm Steel 100Pieces Durable Assembly

MPN
1433572
Brand
Gesipa
EAN-13
4007081313148
Order Code
09-1973
Country of Origin
Germany
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £9.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Gesipa manufactures high-quality blind rivets, including the 1433572 model, known for their durability. This particular part measures 4 mm by 10 mm and is made entirely of steel, ensuring strength and reliability. Typically used in automotive, construction, and manufacturing applications, Gesipa 1433572 blind rivets are supplied in packs of 100.
Type Blind rivet
Diameter 4mm
Length 10mm
Material zinc plated
Clamping Range 3 - 6mm
Dim (Ø x L) 4 mm x 10 mm
Head Shape Truss head
Max. clamping range 6mm
Min. clamping range 3mm

Reviews

Be the first to submit a review

Trustpilot