Gesipa 1433570 Blind Rivet 3mm x 12mm Steel 100 Pieces Safe Assembly

Image Representative of Range

Gesipa 1433570 Blind Rivet 3mm x 12mm Steel 100 Pieces Safe Assembly

MPN
1433570
Brand
Gesipa
EAN-13
4007081313124
Order Code
09-1971
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £9.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Gesipa manufactures the model 1433570 blind rivet, made of steel with a diameter of 3 mm and a length of 12 mm. These rivets are typically used for secure fastening in construction and metalworking where access is only possible from one side. The pack contains 100 pieces, ideal for bulk applications requiring reliable and durable connections.
Type Blind rivet
Diameter 3mm
Length 12mm
Material zinc plated
Clamping Range 6 - 9mm
Dim (Ø x L) 3 mm x 12 mm
Head Shape Truss head
Max. clamping range 9mm
Min. clamping range 6mm

Reviews

Be the first to submit a review

Trustpilot