Gesipa 1433538 Blind Rivet Steel/Aluminium 5x12mm 50Pieces Safe Assembly

Image Representative of Range

Gesipa 1433538 Blind Rivet Steel/Aluminium 5x12mm 50Pieces Safe Assembly

MPN
1433538
Brand
Gesipa
EAN-13
4007081304283
Order Code
09-1968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Gesipa 1433538 blind rivet features a 5 mm diameter and 12 mm length, made from steel and aluminium. Designed for durable fastening, it comes in a package of 50 pieces. Typically used in automotive and construction applications, it ensures a secure and reliable assembly.
Type Blind rivet
Diameter 5mm
Length 12mm
Material zinc plated
Clamping Range 6 - 9mm
Dim (Ø x L) 5 mm x 12 mm
Head Shape Truss head
Max. clamping range 9mm
Min. clamping range 6mm

Reviews

Be the first to submit a review

Trustpilot