Gesipa 1433537 Blind Rivet 5mm x 10mm Steel/Aluminium 50 Pieces Durable

Image Representative of Range

Gesipa 1433537 Blind Rivet 5mm x 10mm Steel/Aluminium 50 Pieces Durable

MPN
1433537
Brand
Gesipa
EAN-13
4007081304276
Order Code
09-1967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Gesipa 1433537 blind rivet features a diameter of 5 mm and a length of 10 mm. This steel aluminium rivet is ideal for secure fastening in construction or automotive applications. The package contains 50 pieces, suitable for both professional and DIY projects.
Type Blind rivet
Diameter 5mm
Length 10mm
Material zinc plated
Clamping Range 3 - 6mm
Dim (Ø x L) 5 mm x 10 mm
Head Shape Truss head
Max. clamping range 6mm
Min. clamping range 3mm

Reviews

Be the first to submit a review

Trustpilot