Gesipa 1433535 Blind Rivet 4mm x 12mm Steel Aluminium 100 Pieces

Image Representative of Range

Gesipa 1433535 Blind Rivet 4mm x 12mm Steel Aluminium 100 Pieces

MPN
1433535
Brand
Gesipa
EAN-13
4007081304252
Order Code
09-1965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £6.70 £5.74
10+ £5.36
100+ £5.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Gesipa 1433535 Blind rivet is made of steel and aluminium, measuring 4 mm in diameter and 12 mm in length. This rivet is commonly used for fastening applications in metalwork and construction. Each package contains 100 pieces, suitable for medium to heavy-duty tasks.
Type Blind rivet
Diameter 4mm
Length 12mm
Material zinc plated
Clamping Range 6 - 9mm
Dim (Ø x L) 4 mm x 12 mm
Head Shape Truss head
Max. clamping range 9mm
Min. clamping range 6mm

Reviews

Be the first to submit a review

Trustpilot