Gesipa 1433534 Blind Rivet Steel/Aluminium Diameter 4mm x L8mm 100 Pieces

Image Representative of Range

Gesipa 1433534 Blind Rivet Steel/Aluminium Diameter 4mm x L8mm 100 Pieces

MPN
1433534
Brand
Gesipa
EAN-13
4007081304245
Order Code
09-1964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Gesipa 1433534 blind rivet measures 4 mm in diameter and 8 mm in length, made of steel with an aluminium sleeve. This product is supplied in a pack of 100 pieces, suitable for various fastening applications where aluminium and steel materials are commonly used. Ideal for secure, permanent fixing in construction and manufacturing.
Type Blind rivet
Diameter 4mm
Length 8mm
Material zinc plated
Clamping Range 3 - 6mm
Dim (Ø x L) 4 mm x 8 mm
Head Shape Truss head
Max. clamping range 6mm
Min. clamping range 3mm

Reviews

Be the first to submit a review

Trustpilot