Gesipa 1433532 Blind Rivets 3mm x 12mm Steel/Aluminium 100 Pieces

Image Representative of Range

Gesipa 1433532 Blind Rivets 3mm x 12mm Steel/Aluminium 100 Pieces

MPN
1433532
Brand
Gesipa
EAN-13
4007081304221
Order Code
09-1962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £5.83 £4.96
10+ £4.68
100+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Gesipa 1433532 Blind rivet measures 3 mm x 12 mm and is crafted from a combination of steel and aluminium. The product is ideal for strong and durable connections in various assembly tasks. Typical applications include automotive, construction, and metalworking projects.
Type Blind rivet
Diameter 3mm
Length 12mm
Material zinc plated
Clamping Range 6 - 9mm
Dim (Ø x L) 3 mm x 12 mm
Head Shape Truss head
Max. clamping range 9mm
Min. clamping range 6mm

Reviews

Be the first to submit a review

Trustpilot