Gesipa 1433504 Blind Rivet 5x16mm Steel Aluminium 500 Pieces Durable Assembly

Image Representative of Range

Gesipa 1433504 Blind Rivet 5x16mm Steel Aluminium 500 Pieces Durable Assembly

MPN
1433504
Brand
Gesipa
EAN-13
4007081300964
Order Code
09-1958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £39.30 £33.40
10+ £31.83
100+ £31.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gesipa 1433504 blind rivet is made from steel and aluminium with dimensions of 5 mm in diameter and 16 mm in length. This durable fastener is ideal for joining materials where access is only possible from one side. Typical applications include construction, automotive, and metal fabrication industries, offering secure and reliable connections.
Type Blind rivet
Diameter 5mm
Length 16mm
Material zinc plated
Clamping Range 10 - 12mm
Dim (Ø x L) 5 mm x 16 mm
Factory colour Colourless
Head Shape Truss head
Max. clamping range 12mm
Min. clamping range 10mm

Reviews

Be the first to submit a review

Trustpilot