Gesipa 1433501 Blind Rivet 5mm x 8mm Steel Aluminium 500 Pieces Durable

Image Representative of Range

Gesipa 1433501 Blind Rivet 5mm x 8mm Steel Aluminium 500 Pieces Durable

MPN
1433501
Brand
Gesipa
EAN-13
4007081300926
Order Code
09-1955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £34.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Gesipa blind rivet 1433501 features a 5 mm diameter and 8 mm length, made from steel and aluminium for durability. This rivet is supplied in packs of 500 pieces, making it suitable for large volume applications. Ideal for secure fastening in metalworking and construction projects.
Type Blind rivet
Diameter 5mm
Length 8mm
Material zinc plated
Clamping Range 2.5 - 4.5mm
Dim (Ø x L) 5 mm x 8 mm
Factory colour Colourless
Head Shape Truss head
Max. clamping range 4.5mm
Min. clamping range 2.5mm

Reviews

Be the first to submit a review

Trustpilot