Gesipa 1433488 Blind Rivet Diameter 4mm x L12mm Steel Aluminium 500 Pack

Image Representative of Range

Gesipa 1433488 Blind Rivet Diameter 4mm x L12mm Steel Aluminium 500 Pack

MPN
1433488
Brand
Gesipa
EAN-13
4007081300469
Order Code
09-1954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £28.75 £24.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gesipa 1433488 blind rivet features a 4 mm diameter and a 12 mm length, crafted from steel and aluminium. This versatile fastener is ideal for securely joining materials where access is only available from one side. Typically used in automotive and construction applications, the pack contains 500 pieces for bulk needs.
Type Blind rivet
(Ø) 4mm
Clamping Range 6.5 - 8.5mm
Dim (Ø x L) 4 x 12mm
Factory colour Colourless
Head Shape Truss head
Length 12mm
Material Aluminium
Material (sleeve) Aluminium
Material (spike) Steel
Material properties (sleeves) alloyed
Material properties (spikes) zinc plated
Max. clamping range 8.5mm
Min. clamping range 6.5mm

Reviews

Be the first to submit a review

Trustpilot