Gesipa 1433487 Blind Rivet Diameter 4x10mm Steel/Aluminium 500 Pieces

Image Representative of Range

Gesipa 1433487 Blind Rivet Diameter 4x10mm Steel/Aluminium 500 Pieces

MPN
1433487
Brand
Gesipa
EAN-13
4007081300452
Order Code
09-1953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £26.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gesipa 1433487 blind rivet is made from steel and aluminium, measuring 4 mm in diameter and 10 mm in length. This durable fastener is ideal for securely joining multiple materials where access is restricted to one side. Common applications include construction, automotive, and metalworking projects.
Type Blind rivet
Diameter 4mm
Length 10mm
Material zinc plated
Clamping Range 5 - 6.5mm
Dim (Ø x L) 4 mm x 10 mm
Factory colour Colourless
Head Shape Truss head
Max. clamping range 6.5mm
Min. clamping range 5mm

Reviews

Be the first to submit a review

Trustpilot