Gesipa 1433485 Blind Rivet 4mm x 6mm Steel Aluminium 500 Pieces

Image Representative of Range

Gesipa 1433485 Blind Rivet 4mm x 6mm Steel Aluminium 500 Pieces

MPN
1433485
Brand
Gesipa
EAN-13
4007081300414
Order Code
09-1951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £21.13 £17.96
10+ £17.00
100+ £16.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gesipa 1433485 blind rivet is a high-quality fastener made of steel and aluminium, measuring 4 mm in diameter and 6 mm in length. Typically used in applications requiring a secure and permanent joint, these rivets are suited for both industrial and personal projects. With a pack containing 500 pieces, they offer excellent value for large-scale installations.
Type Blind rivet
(Ø) 4mm
Clamping Range 1.5 - 3mm
Dim (Ø x L) 4 mm x 6 mm
Factory colour Colourless
Head Shape Truss head
Length 6mm
Material Aluminium
Material (sleeve) Aluminium
Material (spike) Steel
Material properties (sleeves) alloyed
Material properties (spikes) zinc plated
Max. clamping range 3mm
Min. clamping range 1.5mm

Reviews

Be the first to submit a review

Trustpilot