Gesipa 1433470 Blind Rivet 3x8mm Steel/Aluminium 500Pieces Durable Assembly

Image Representative of Range

Gesipa 1433470 Blind Rivet 3x8mm Steel/Aluminium 500Pieces Durable Assembly

MPN
1433470
Brand
Gesipa
EAN-13
4007081300155
Order Code
09-1949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £20.47 £17.40
10+ £16.46
100+ £16.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Gesipa 1433470 blind rivet is made of steel and aluminium with dimensions of 3 mm by 8 mm. Ideal for creating strong, durable connections, it's perfect for automotive or construction applications. This pack contains 500 rivets, ensuring ample supply for large projects.
Type Blind rivet
Diameter 3mm
Length 8mm
Material zinc plated
Clamping Range 4.5 - 5mm
Dim (Ø x L) 3 mm x 8 mm
Factory colour Colourless
Head Shape Truss head
Max. clamping range 5mm
Min. clamping range 4.5mm

Reviews

Be the first to submit a review

Trustpilot