Gesipa 1432059 PolyGrip Blind Rivet 4mm x 17mm Stainless/Alu 50Pieces

Image Representative of Range

Gesipa 1432059 PolyGrip Blind Rivet 4mm x 17mm Stainless/Alu 50Pieces

MPN
1432059
Brand
Gesipa
EAN-13
4007081013024
Order Code
09-1946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gesipa 1432059 blind rivet features a 4 mm diameter and a 17 mm length, made from stainless steel and aluminium. This product is typically used for strong and durable fastening in various construction and manufacturing applications. The package contains 50 pieces, providing ample supply for multiple projects.
Type Blind rivet
Diameter 4mm
Length 17mm
Material A2
Clamping Range 7 - 13mm
Dim (Ø x L) 4 mm x 17 mm
Head Shape Truss head
Max. clamping range 13mm
Min. clamping range 7mm

Reviews

Be the first to submit a review

Trustpilot