Gesipa 1432058 PolyGrip Blind Rivet 4.8x10 mm Steel 50 Pieces Versatile

Image Representative of Range

Gesipa 1432058 PolyGrip Blind Rivet 4.8x10 mm Steel 50 Pieces Versatile

MPN
1432058
Brand
Gesipa
EAN-13
4007081012843
Order Code
09-1945
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.70
10+ £5.32
100+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gesipa 1432058 blind rivets have dimensions of 4.8 mm by 10 mm and are made entirely of steel. These rivets, available in a pack of 50 pieces, offer robust and durable fastening for various materials. They are typically used in applications requiring strong, permanent joints, such as in metalwork and construction projects.
Type Blind rivet
Diameter 4.8mm
Length 10mm
Material Steel
Clamping Range 1.5 - 6.5mm
Dim (Ø x L) 4.8 mm x 10 mm
Head Shape Truss head
Max. clamping range 6.5mm
Min. clamping range 1.5mm

Reviews

Be the first to submit a review

Trustpilot