Gerth PTG386002 PCB Mount Transformer 230V to 2x30V AC 3.60VA 60mA

Image Representative of Range

Gerth PTG386002 PCB Mount Transformer 230V to 2x30V AC 3.60VA 60mA

MPN
PTG386002
Brand
Gerth
EAN-13
2050001920355
Order Code
09-1944
Country of Origin
Germany
View Full Product Range (45)

Discontinued


The Gerth PTG386002 is a PCB mount transformer designed for automation projects. It features a primary voltage of 1 x 230 V and dual secondary voltages of 2 x 30 V AC, with a power rating of 3.60 VA and a current of 60 mA. This transformer is ideal for use in printed circuit boards where space and efficiency are critical.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 3.60VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 34 x 41 x 29 mm
Frequency 50 - 60Hz
Height 29mm
Input Voltage 1 x 230 V
Length 34mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 60mA
Secondary Voltages 2 x 30 V AC
Weight 152g
Width 41mm

Trustpilot