Gerth PTG382402 PCB Mount Transformer 230V to 2x12V AC 3.60VA 150mA

Image Representative of Range

Gerth PTG382402 PCB Mount Transformer 230V to 2x12V AC 3.60VA 150mA

MPN
PTG382402
Brand
Gerth
EAN-13
2050001920317
Order Code
09-1941
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £7.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gerth PTG382402 is a PCB mount transformer offering an input of 1 x 230 V and dual outputs of 2 x 12 V AC. It has a power rating of 3.60 VA and a current capacity of 150 mA. This transformer is ideal for automation applications and integration into printed circuit boards.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 3.60VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 34 x 41 x 29 mm
Frequency 50 - 60Hz
Height 29mm
Input Voltage 1 x 230 V
Length 34mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 150mA
Secondary Voltages 2 x 12 V AC
Weight 152g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot