Gerth PTG381802 PCB Mount Transformer 230V to 2x9V AC 3.60VA 200mA

Image Representative of Range

Gerth PTG381802 PCB Mount Transformer 230V to 2x9V AC 3.60VA 200mA

MPN
PTG381802
Brand
Gerth
EAN-13
2050001920294
Order Code
09-1939
Country of Origin
Germany
View Full Product Range (45)

Discontinued


The Gerth PTG381802 is a PCB mount transformer designed with a primary voltage of 1 x 230 V and secondary output of 2 x 9 V AC. It provides a power capacity of 3.60 VA and a current rating of 200 mA, making it ideal for small electronic devices. Commonly used in automation and other electronic applications, it is easily integrated onto printed circuit boards.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 3.60VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 34 x 41 x 29 mm
Frequency 50 - 60Hz
Height 29mm
Input Voltage 1 x 230 V
Length 34mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 200mA
Secondary Voltages 2 x 9 V AC
Weight 152g
Width 41mm

Trustpilot