Gerth PTG381801 PCB Mount Transformer 230V/18V AC 3.60VA 200mA

Image Representative of Range

Gerth PTG381801 PCB Mount Transformer 230V/18V AC 3.60VA 200mA

MPN
PTG381801
Brand
Gerth
EAN-13
2050001920287
Order Code
09-1938
Country of Origin
Germany
View Full Product Range (45)

Discontinued


The Gerth PTG381801 is a PCB mount transformer designed for converting 230 V AC to 18 V AC with a power rating of 3.60 VA and a current capacity of 200 mA. Manufactured by Gerth, this transformer is suitable for printed circuit board applications and is commonly used in automation systems. Its compact design makes it an ideal choice for space-constrained environments requiring efficient voltage transformation.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 3.60VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 34 x 41 x 29 mm
Frequency 50 - 60Hz
Height 29mm
Input Voltage 1 x 230 V
Length 34mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 200mA
Secondary Voltages 1 x 18 V AC
Weight 152g
Width 41mm

Trustpilot