Gerth PTG381502 PCB Mount Transformer 230V 2x7.5V 3.60VA 240mA

Image Representative of Range

Gerth PTG381502 PCB Mount Transformer 230V 2x7.5V 3.60VA 240mA

MPN
PTG381502
Brand
Gerth
EAN-13
2050001920270
Order Code
09-1937
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £6.70 £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Gerth PTG381502 is a PCB mount transformer with an input of 1 x 230 V and an output of 2 x 7.50 V AC, providing a power capacity of 3.60 VA and a current of 240 mA. It is suitable for use in printed circuit boards, especially in automation systems. This transformer is ideal for applications requiring reliable voltage conversion in compact electronic assemblies.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 7.50 V AC
Power Rating 3.60VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 34 x 41 x 29 mm
Frequency 50 - 60Hz
Height 29mm
Input Voltage 1 x 230 V
Length 34mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 240mA
Weight 152g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot