Gerth PTG381501 PCB Mount Transformer 230V/15V AC 3.60VA 240mA

Image Representative of Range

Gerth PTG381501 PCB Mount Transformer 230V/15V AC 3.60VA 240mA

MPN
PTG381501
Brand
Gerth
EAN-13
2050001920263
Order Code
09-1936
Country of Origin
Germany
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gerth PTG381501 is a PCB mount transformer designed for converting 230 V to 15 V AC, delivering 3.60 VA and 240 mA. Manufactured for efficiency, this transformer is suitable for integration in automation and various electronic applications. It is ideal for use on printed circuit boards where space is a premium.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 1 x 15 V AC
Power Rating 3.60VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 34 x 41 x 29 mm
Frequency 50 - 60Hz
Height 29mm
Input Voltage 1 x 230 V
Length 34mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 240mA
Weight 152g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot