Gerth PTG381201 PCB Mount Transformer 230V to 12V 3.60VA 300mA

Image Representative of Range

Gerth PTG381201 PCB Mount Transformer 230V to 12V 3.60VA 300mA

MPN
PTG381201
Brand
Gerth
EAN-13
2050001920249
Order Code
09-1934
Country of Origin
Germany
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gerth PTG381201 is a PCB mount transformer designed with an input of 230 V and an output of 12 V AC, providing 3.60 VA of power at 300 mA. This transformer is ideal for integration in printed circuit boards within automation systems. Typical applications include power distribution in electronic devices and small-scale automation projects.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 1 x 12 V AC
Power Rating 3.60VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 34 x 41 x 29 mm
Frequency 50 - 60Hz
Height 29mm
Input Voltage 1 x 230 V
Length 34mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 300mA
Weight 152g
Width 41mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot