Gerth PTG380901 PCB Mount Transformer 230V to 9V AC 3.60VA 400mA

Image Representative of Range

Gerth PTG380901 PCB Mount Transformer 230V to 9V AC 3.60VA 400mA

MPN
PTG380901
Brand
Gerth
EAN-13
2050001920232
Order Code
09-1933
Country of Origin
Germany
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gerth PTG380901 is a PCB mount transformer delivering 230 V input to 9 V AC output with a power rating of 3.60 VA and 400 mA current. Manufactured by Gerth, this transformer is ideal for printed circuit board installations. It is commonly used in automation systems and other electronic applications requiring reliable voltage conversion.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 1 x 9 V AC
Power Rating 3.60VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 34 x 41 x 29 mm
Frequency 50 - 60Hz
Height 29mm
Input Voltage 1 x 230 V
Length 34mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 400mA
Weight 152g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot