Gerth PTG380801 PCB Mount Transformer 230V to 8V AC 3.60VA 450mA

Image Representative of Range

Gerth PTG380801 PCB Mount Transformer 230V to 8V AC 3.60VA 450mA

MPN
PTG380801
Brand
Gerth
EAN-13
2050001920225
Order Code
09-1932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £6.64 £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gerth PTG380801 is a PCB mount transformer featuring an input of 230 V and an output of 8 V AC, with a power rating of 3.60 VA and a current rating of 450 mA. It is designed for easy installation on printed circuit boards and is commonly used in automation systems. This transformer is ideal for low-power applications requiring reliable voltage conversion.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 1 x 8 V AC
Power Rating 3.60VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 34 x 41 x 29 mm
Frequency 50 - 60Hz
Height 29mm
Input Voltage 1 x 230 V
Length 34mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 450mA
Weight 152g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot