Gerth PTF424802 PCB Mount Transformer 230V 24V AC 8VA 166mA

Image Representative of Range

Gerth PTF424802 PCB Mount Transformer 230V 24V AC 8VA 166mA

MPN
PTF424802
Brand
Gerth
EAN-13
2050001920799
Order Code
09-1930
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £8.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gerth PTF424802 PCB mount transformer offers an input of 230 V and dual output of 24 V AC with a power rating of 8 VA and a current of 166 mA. Designed for mounting on printed circuit boards, it is suitable for use in automation applications. This transformer is ideal for compact electronic designs where low voltage AC power is required.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 8VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 38 mm
Frequency 50 - 60Hz
Height 38mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 166mA
Secondary Voltages 2 x 24 V AC
Weight 250g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot