Gerth PTF422402 PCB Mount Transformer 230V to Dual 12V AC 8VA 333mA

Image Representative of Range

Gerth PTF422402 PCB Mount Transformer 230V to Dual 12V AC 8VA 333mA

MPN
PTF422402
Brand
Gerth
EAN-13
2050001920768
Order Code
09-1927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gerth PTF422402 is a PCB mount transformer designed for easy integration into printed circuit boards. It features a primary voltage of 230 V and dual secondary voltages of 12 V AC, delivering a power output of 8 VA with a current of 333 mA. This transformer is ideal for use in automation and electronic applications requiring reliable voltage transformation.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 8VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 38 mm
Frequency 50 - 60Hz
Height 38mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 333mA
Secondary Voltages 2 x 12 V AC
Weight 250g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot