Gerth PTF421802 PCB Mount Transformer 1x230V 2x9V AC 8VA 444mA

Image Representative of Range

Gerth PTF421802 PCB Mount Transformer 1x230V 2x9V AC 8VA 444mA

MPN
PTF421802
Brand
Gerth
EAN-13
2050001920751
Order Code
09-1925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £9.90 £9.34
10+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gerth PTF421802 is a PCB mount transformer with primary voltage of 230 V and dual secondary voltages of 9 V AC. This transformer offers a power rating of 8 VA and a current of 444 mA, making it suitable for printed circuit board applications. It is typically used in automation systems and electronic devices requiring compact and efficient voltage transformation.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 9 V AC
Power Rating 8VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 38 mm
Frequency 50 - 60Hz
Height 38mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 444mA
Weight 250g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot