Gerth PTF421501 PCB Mount Transformer 230V to 15V AC 8VA 533mA

Image Representative of Range

Gerth PTF421501 PCB Mount Transformer 230V to 15V AC 8VA 533mA

MPN
PTF421501
Brand
Gerth
EAN-13
2050001920690
Order Code
09-1922
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £9.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Gerth PTF421501 is a PCB mount transformer designed with a primary voltage of 230 V and a secondary voltage of 15 V AC, delivering 8 VA and 533 mA. Manufactured by Gerth, it features a compact design suitable for integration onto printed circuit boards. This transformer is ideal for applications in automation systems requiring reliable power conversion.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 8VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 38 mm
Frequency 50 - 60Hz
Height 38mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 533mA
Secondary Voltages 1 x 15 V AC
Weight 250g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot