Gerth PTF421202 PCB Mount Transformer 230V to 2x6V AC 8VA 666mA

Image Representative of Range

Gerth PTF421202 PCB Mount Transformer 230V to 2x6V AC 8VA 666mA

MPN
PTF421202
Brand
Gerth
EAN-13
2050001920737
Order Code
09-1921
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £9.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Gerth's PTF421202 is a PCB mount transformer designed for applications needing a 230 V primary and dual 6 V AC secondary voltages. This transformer provides an 8 VA power rating and can handle currents up to 666 mA, making it ideal for various automation tasks. It is commonly used in printed circuit board setups where compact and efficient power conversion is required.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 8VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 38 mm
Frequency 50 - 60Hz
Height 38mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 666mA
Secondary Voltages 2 x 6 V AC
Weight 250g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot