Gerth PTF421201 PCB Transformer 1x230V to 1x12V AC 8VA 666mA

Image Representative of Range

Gerth PTF421201 PCB Transformer 1x230V to 1x12V AC 8VA 666mA

MPN
PTF421201
Brand
Gerth
EAN-13
2050001920683
Order Code
09-1920
Country of Origin
Germany
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gerth PTF421201 is a PCB mount transformer that converts 230 V AC to 12 V AC, offering a power handling capability of 8 VA and 666 mA. Manufactured by Gerth, this component is ideal for integration into printed circuit boards for use in automation systems. Its compact design makes it suitable for various electronic applications requiring reliable low-voltage power transformation.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 1 x 12 V AC
Power Rating 8VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 38 mm
Frequency 50 - 60Hz
Height 38mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 666mA
Weight 250g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot