Gerth PTF420901 PCB Mount Transformer 230V to 9V AC 8VA 888mA

Image Representative of Range

Gerth PTF420901 PCB Mount Transformer 230V to 9V AC 8VA 888mA

MPN
PTF420901
Brand
Gerth
EAN-13
2050001920676
Order Code
09-1919
Country of Origin
Germany
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £10.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gerth PTF420901 is a PCB mount transformer offering 1 x 230 V to 1 x 9 V AC with an 8 VA power rating and 888 mA current output. It is designed for integration into printed circuit boards, providing efficient energy transfer for various electronic applications. This transformer is commonly used in automation systems and other electronic devices requiring stable voltage conversion.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 1 x 9 V AC
Power Rating 8VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 38 mm
Frequency 50 - 60Hz
Height 38mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 888mA
Weight 250g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot