Gerth PTF420601 PCB Mount Transformer 230V to 6V AC 8VA 1333mA

Image Representative of Range

Gerth PTF420601 PCB Mount Transformer 230V to 6V AC 8VA 1333mA

MPN
PTF420601
Brand
Gerth
EAN-13
2050001920669
Order Code
09-1918
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £9.77 £8.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gerth PTF420601 is a PCB mount transformer with primary and secondary voltages of 230 V and 6 V AC, respectively, capable of delivering 8 VA power at 1333 mA. Manufactured by Gerth, this PCB transformer is designed for easy integration onto printed circuit boards in automation systems. Its compact design is ideal for space-constrained applications requiring reliable voltage transformation.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 1 x 6 V AC
Power Rating 8VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 38 mm
Frequency 50 - 60Hz
Height 38mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 1333mA
Weight 250g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot