Gerth PTB424802 PCB Mount Transformer 230V to Dual 24V 5.6VA 116mA

Image Representative of Range

Gerth PTB424802 PCB Mount Transformer 230V to Dual 24V 5.6VA 116mA

MPN
PTB424802
Brand
Gerth
EAN-13
2050001920645
Order Code
09-1916
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £9.11 £7.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gerth PTB424802 is a PCB mount transformer designed for automation applications, providing a primary voltage of 230 V and dual secondary voltages of 24 V AC. It features a power rating of 5.60 VA and a current rating of 116 mA, making it suitable for printed circuit boards. This transformer is commonly used in various electronic devices requiring reliable voltage transformation and isolation.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 5.60VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 116mA
Secondary Voltages 2 x 24 V AC
Weight 192g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot