Gerth PTB423602 PCB Mount Transformer 230V 2x18V 5.60VA 155mA

Image Representative of Range

Gerth PTB423602 PCB Mount Transformer 230V 2x18V 5.60VA 155mA

MPN
PTB423602
Brand
Gerth
EAN-13
2050001920638
Order Code
09-1915
Country of Origin
Germany
View Full Product Range (45)

Discontinued


The Gerth PTB423602 is a PCB mount transformer that provides an input of 1 x 230 V and outputs of 2 x 18 V AC with a power rating of 5.60 VA. It is designed for printed circuit boards, offering efficient performance with 155 mA current capacity. Ideal for applications in automation systems, this transformer ensures reliable electrical isolation and voltage conversion.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 5.60VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 155mA
Secondary Voltages 2 x 18 V AC
Weight 192g
Width 45mm

Trustpilot