Gerth PTB423002 PCB Mount Transformer 230V to 15V 5.60VA 186mA

Image Representative of Range

Gerth PTB423002 PCB Mount Transformer 230V to 15V 5.60VA 186mA

MPN
PTB423002
Brand
Gerth
EAN-13
2050001920621
Order Code
09-1914
Country of Origin
Germany
View Full Product Range (45)

Discontinued


The Gerth PTB423002 PCB mount transformer is designed for a primary voltage of 230 V and offers dual 15 V AC secondary outputs. With a power rating of 5.60 VA and a current capacity of 186 mA, this transformer is ideal for applications in automation and electronic circuits. Its compact size and PCB mounting make it suitable for integration into printed circuit boards.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 5.60VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 186mA
Secondary Voltages 2 x 15 V AC
Weight 192g
Width 45mm

Trustpilot