Gerth PTB421802 PCB Mount Transformer 1x230V 2x9V AC 5.60VA 311mA

Image Representative of Range

Gerth PTB421802 PCB Mount Transformer 1x230V 2x9V AC 5.60VA 311mA

MPN
PTB421802
Brand
Gerth
EAN-13
2050001920607
Order Code
09-1911
Country of Origin
Germany
View Full Product Range (45)

Discontinued


The Gerth PTB421802 is a PCB mount transformer offering 1 x 230 V primary and 2 x 9 V AC secondary outputs with a power rating of 5.60 VA and current of 311 mA. This printed circuit board transformer is ideal for applications in automation and other electronic devices. Its compact design makes it suitable for integration into small form factor projects.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 5.60VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 311mA
Secondary Voltages 2 x 9 V AC
Weight 192g
Width 45mm

Trustpilot