Gerth PTB421502 PCB Mount Transformer 230V 2x7.50V 5.60VA 373mA

Image Representative of Range

Gerth PTB421502 PCB Mount Transformer 230V 2x7.50V 5.60VA 373mA

MPN
PTB421502
Brand
Gerth
EAN-13
2050001920591
Order Code
09-1909
Country of Origin
Germany
View Full Product Range (45)

Discontinued


Gerth PTB421502 is a PCB mount transformer offering a primary voltage of 1 x 230 V and dual secondary voltages of 2 x 7.50 V AC. With a power rating of 5.60 VA and a current rating of 373 mA, this transformer is designed for efficient use in printed circuit board applications. It is typically employed in automation systems and other electronic devices requiring reliable voltage transformation.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 5.60VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 373mA
Secondary Voltages 2 x 7.50 V AC
Weight 192g
Width 45mm

Trustpilot