Gerth PTA544802 PCB Mount Transformer 230V to 2x24V AC 16VA 333mA

Image Representative of Range

Gerth PTA544802 PCB Mount Transformer 230V to 2x24V AC 16VA 333mA

MPN
PTA544802
Brand
Gerth
EAN-13
4064161265377
Order Code
09-1902
Country of Origin
Germany
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £14.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gerth PTA544802 is a PCB mount transformer providing 1 x 230 V input and 2 x 24 V AC outputs, with a capacity of 16 VA and 333 mA. It is ideal for integration into printed circuit boards for various automation applications. These transformers are commonly used in electronic devices requiring stable voltage conversion.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 24 V AC
Power Rating 16VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 47 x 56 x 39 mm
Frequency 50 - 60Hz
Height 39mm
Input Voltage 1 x 230 V
Length 47mm
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 333mA
Weight 410g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot