Gerth PTA543602 PCB Mount Transformer 230V 2x18V 16VA 444mA

Image Representative of Range

Gerth PTA543602 PCB Mount Transformer 230V 2x18V 16VA 444mA

MPN
PTA543602
Brand
Gerth
EAN-13
2050001921154
Order Code
09-1901
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £11.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gerth PTA543602 is a PCB mount transformer designed for input of 230 V and dual output of 18 V AC, suitable for printed circuit board assemblies. It has a power rating of 16 VA and delivers a maximum current of 444 mA, ideal for automation systems. This transformer is typically used in electronic applications requiring reliable voltage conversion on compact circuit boards.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 16VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 47 x 56 x 39 mm
Frequency 50 - 60Hz
Height 39mm
Input Voltage 1 x 230 V
Length 47mm
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 444mA
Secondary Voltages 2 x 18 V AC
Weight 410g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot