Gerth PTA542402 PCB Mount Transformer 230V 12V AC 16VA 666mA

Image Representative of Range

Gerth PTA542402 PCB Mount Transformer 230V 12V AC 16VA 666mA

MPN
PTA542402
Brand
Gerth
EAN-13
2050001921130
Order Code
09-1899
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £11.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gerth PTA542402 is a PCB mount transformer that converts a 230 V input to dual 12 V AC outputs, providing 16 VA power and supporting 666 mA current. This transformer is ideal for use in automation systems and other electronic applications where reliable power conversion is needed. Designed for printed circuit board installation, it facilitates efficient and compact power management in various devices.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 16VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 47 x 56 x 39 mm
Frequency 50 - 60Hz
Height 39mm
Input Voltage 1 x 230 V
Length 47mm
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 666mA
Secondary Voltages 2 x 12 V AC
Weight 410g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot