Gerth PTA542401 PCB Mount Transformer 230V to 24V AC 16VA 666mA

Image Representative of Range

Gerth PTA542401 PCB Mount Transformer 230V to 24V AC 16VA 666mA

MPN
PTA542401
Brand
Gerth
EAN-13
4064161265322
Order Code
09-1898
Country of Origin
Germany
View Full Product Range (68)

Discontinued


The Gerth PTA542401 is a PCB mount transformer that converts 230 V AC to 24 V AC, delivering a power rating of 16 VA and a current capacity of 666 mA. This transformer is ideal for printed circuit board applications, providing reliable voltage transformation in compact automation systems. Typical applications include use in various automated equipment and electronic devices requiring steady low-voltage AC supply.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 16VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 47 x 56 x 39 mm
Frequency 50 - 60Hz
Height 39mm
Input Voltage 1 x 230 V
Length 47mm
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 666mA
Secondary Voltages 1 x 24 V AC
Weight 410g
Width 56mm

Trustpilot