Gerth PTA541801 PCB Mount Transformer 230V to 18V AC 16VA 888mA

Image Representative of Range

Gerth PTA541801 PCB Mount Transformer 230V to 18V AC 16VA 888mA

MPN
PTA541801
Brand
Gerth
EAN-13
2050001921086
Order Code
09-1897
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £11.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gerth PTA541801 is a PCB mount transformer designed to convert 230 V to 18 V AC at 16 VA and 888 mA. Manufactured by Gerth, it is ideal for printed circuit board applications requiring reliable power isolation and regulation. Commonly used in automation systems, this transformer ensures efficient and safe power conversion for sensitive electronic components.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 16VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 47 x 56 x 39 mm
Frequency 50 - 60Hz
Height 39mm
Input Voltage 1 x 230 V
Length 47mm
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 888mA
Secondary Voltages 1 x 18 V AC
Weight 410g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot