Gerth PTA541501 PCB Mount Transformer 230V/15V AC 16VA 1066mA

Image Representative of Range

Gerth PTA541501 PCB Mount Transformer 230V/15V AC 16VA 1066mA

MPN
PTA541501
Brand
Gerth
EAN-13
4064161265315
Order Code
09-1895
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £14.15 £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gerth PTA541501 is a PCB mount transformer featuring a primary voltage of 230 V and a secondary voltage of 15 V AC with a power rating of 16 VA and a current of 1066 mA. Manufactured by Gerth, this transformer is designed for inclusion in printed circuit boards used in automation applications. Its compact and efficient design makes it suitable for various electronic devices and systems.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 16VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 47 x 56 x 39 mm
Frequency 50 - 60Hz
Height 39mm
Input Voltage 1 x 230 V
Length 47mm
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 1066mA
Secondary Voltages 1 x 15 V AC
Weight 410g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot