Gerth PTA541202 PCB Mount Transformer 230V 2x6V AC 16VA 1333mA

Image Representative of Range

Gerth PTA541202 PCB Mount Transformer 230V 2x6V AC 16VA 1333mA

Order Code:

09-1894

Brand: Gerth MPN: PTA541202 EAN-13: 4064161265339
Qty Unit Price (Ex VAT)
1+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Gerth PTA541202 is a PCB mount transformer by Gerth, featuring an input voltage of 230 V and dual output voltages of 2 x 6 V AC with a power rating of 16 VA. This transformer is suitable for applications requiring printed circuit board installations and provides 1333 mA of current. It is typically used in automation systems and other electronic devices needing reliable voltage conversion on a compact footprint.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 6 V AC
Power Rating 16VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 47 x 56 x 39 mm
Frequency 50 - 60Hz
Height 39mm
Input Voltage 1 x 230 V
Length 47mm
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 1333mA
Width 56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot