Gerth PTA541201 PCB Mount Transformer 230V/12V AC 16VA 1333mA

Image Representative of Range

Gerth PTA541201 PCB Mount Transformer 230V/12V AC 16VA 1333mA

MPN
PTA541201
Brand
Gerth
EAN-13
2050001921062
Order Code
09-1893
Country of Origin
Germany
View Full Product Range (68)

Discontinued


Gerth PTA541201 is a PCB mount transformer with specifications of 1 x 230 V input and 1 x 12 V AC output, delivering a capacity of 16 VA and 1333 mA. This transformer is designed for integration onto printed circuit boards, making it suitable for use in automation applications. Typical applications for this product include various automation systems and electrical devices requiring reliable voltage conversion.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 16VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 47 x 56 x 39 mm
Frequency 50 - 60Hz
Height 39mm
Input Voltage 1 x 230 V
Length 47mm
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 1333mA
Secondary Voltages 1 x 12 V AC
Weight 410g
Width 56mm

Trustpilot