Gerth PT486002F PCB Mount Transformer 230V 30V AC 10VA 166mA

Image Representative of Range

Gerth PT486002F PCB Mount Transformer 230V 30V AC 10VA 166mA

MPN
PT486002F
Brand
Gerth
EAN-13
2050001921048
Order Code
09-1892
Country of Origin
Germany
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £10.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Gerth PT486002F is a PCB mount transformer featuring a primary voltage of 230 V and dual secondary voltages of 30 V AC, delivering a power of 10 VA with a current rating of 166 mA. This reliable component is suitable for printed circuit board applications and is commonly used in automation systems. Its compact design makes it ideal for space-constrained environments.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 30 V AC
Power Rating 10VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 166mA
Weight 295g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot